• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dimplex 375950 BRTU 201F Wireless indoor thermostat set 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wireless indoor thermostat set

Display

Yes

Power supply (LOV)

mains-powered

Operating voltage

230 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2144300 Dimplex 375950 BRTU 201F Wireless indoor thermostat set 1 pc(s)

Description

Radio thermostat with display and flush-mounted radio receiver for the control of electric floor heating mats or other consumers with a fixed connection. On the basis of the deviation from room or floor temperature for the target temperature, by means of radio signal of the receiver, which is then controlled via the switch contact, the load is switched on or off. The power supply of the radio receiver is in the flush-mounted on-site must be provided. The wireless signal transmission, the room thermostat, wall mounted or with the help of the accompanying pedestal, can be placed in the room.

This text is machine translated.

Scope of delivery

  • Wireless thermostat set

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)