• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 136301 Automatic charger 12 V, 6 V 3 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery charger with a trickle charge

  • Trickle charge up to 160 Ah
  • 2 charging programs
  • Microprocessor-controlled

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 185 x 45 x 75 mm

Battery voltage

12 V

6 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

100 Ah

Recommended battery capacity at 12 V min.

6 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

500 g

Features

Battery life protection

Multiple charging modes

Battery charging function

3-stage

Charging current at 12 V

3 A

Charging current at 6 V

3 A

Width

45 mm

Height

75 mm

Length

185 mm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1425941 Dino KRAFTPAKET 136301 Automatic charger 12 V, 6 V 3 A

Information

Information 1425941 Dino KRAFTPAKET 136301 Automatic charger 12 V, 6 V 3 A

Description

Only the suitable battery voltage and the device does all this fully automatically until the end of the charge cycle and for trickle charging full batteries. With the Dino POWER PACK can be charged directly in the vehicle battery. No complicated removal of the vehicle batteries is necessary. The Dino power package is suitable for all common 6V and 12V lead-acid batteries (normal, AGM, gel, CaCa, maintenance-free, open). Special feature: in the 6V mode provides the Dino POWER PACK 3A max. charging current. Recommended battery capacity: 6 Ah to 100Ah. Trickle charge up to 160 Ah. Two charging programs are available for selection (6 V and 12 V). The fully automatic charging is done in three steps. (1. Constant current phase, 2. Constant voltage phase, 3. Trickle charging phase).

This text is machine translated.

Features

  • Microprocessor-controlled
  • The absorption of 7.2V, 14.4V
  • Trickle charge up to 160 Ah
  • Charging current 3 A
  • 1.5 m probe cable
  • 1.5 m power cord
  • Protection class: IP20
  • 3-steps of the charging process
  • Trickle charge up to 160 Ah
  • 2 charging programs (6 V and 12 V)
  • Multiple protected against overload

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)