• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 136302 Automatic charger, Battery balancer, Charger 10 A, 5 A, 2 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dino KRAFTPAKET 136302 Automatic charger, Battery balancer, Charger 10 A, 5 A, 2 A

  • Receives mains voltage of battery change
  • 11 selectable charging programs
  • 3 selectable charging currents
  • Conservation charging function.
  • AGM-mode
  • Frost mode

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 24 x 9.5 x 6 cm

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

200 Ah

Recommended battery capacity at 12 V min.

10 Ah

Recommended battery capacity at 24 V (max.)

200 Ah

Recommedned battery capacity at 24 V min.

60 Ah

Suitable for

PbCa

SLA

Lead acid

VRLA AGM

VRLA AGM

Weight

650 g

Features

Charge monitoring

Battery life protection

Multiple charging modes

Battery charging function

8-stage

Charging current at 12 V

10 A

5 A

2 A

Charging current at 24 V

5 A

2 A

Width

9.5 cm

Height

6 cm

Length

24 cm

IP20

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525312 Dino KRAFTPAKET 136302 Automatic charger, Battery balancer, Charger 10 A, 5 A, 2 A

Description

11 charging programs are available: 12 V/2 A, 12 V-5A, 12V-10A, 24 V/2 A, 24 V-5A, 12 V AGM / Frost-2A, 12 V AGM / Frost-5A, 12 V AGM / Frost-10A, 24 V AGM / Frost-2A, 24 V AGM / Frost-5A, 13.6 V-5A (permanent voltage). With the freeze mode, the charging process the low temperatures. The AGM-mode adjusts the charging process especially for AGM batteries. The fully automatic battery charging is done in six charging steps. 1. Soft start, 2. Breaking The Sulphation, 3. Production of the charging, 4. Charging process up to 80%, 5. Charging process up to 100%, 6. Trickle charging. An LED display provides information about the respective charging step, charging status, charging mode, current, complete recharge or faulty connection. Modern safety technology with reverse polarity protection, overheating protection, overload protection and short-circuit protection protects you and the device the incorrect operation. For use on large batteries with high charging currents is a fan for cooling installed. A highlight is the selectable 13.6 V constant voltage output, as the voltage source and as a voltage holder when replacing the battery can be used, in order to prevent the loss of important electronic settings when changing the batteries.

This text is machine translated.

Features

  • Continuous voltage output - Receives mains voltage of battery change upright
  • Fully automatic charging cycle
  • 11 selectable charging programs
  • 6 steps of the charging process
  • Conservation charging function.
  • AGM-mode
  • Frost mode
  • Cable with quick connect plugs
  • 11 Charging Programs
  • 8 Charging steps 8-stage
  • Minimum operating voltage: 4.5V 12V/16B at 24 V batteries
  • Continuous voltage max. 5 A
  • Protection class: IP20
  • Reverse polarity protection
  • Overheating protection
  • Overload protection
  • Short circuit protection
  • Recommended battery capacity: 10 Ah-200 Ah, trickle charge up to 240 Ah
  • Cooling via built-in ventilator

Scope of delivery

  • Incl. charging cable with battery terminals (pliers)
  • Charging cable for fixed mounting with ring eyelets (M8)
  • 12 V socket.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 83.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)