• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 136303 Automatic charger 0.75 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dino KRAFTPAKET 136303 Automatic charger 0.75 A

  • Protected against splash water (IP65)
  • Fully automatic charging cycle
  • Automatic voltage detection
  • Automatic trickle charging process
  • Cable with quick connect plugs

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 10 x 5.5 x 3.5 cm

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

240 Ah

Recommended battery capacity at 12 V min.

2 Ah

Recommended battery capacity at 6 V max.

240 Ah

Recommended battery capacity at 6 V min.

2 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

140 g

Features

Charge monitoring

Battery life protection

Charging current at 12 V

0.75 A

Charging current at 6 V

0.75 A

Width

5.5 cm

Height

3.5 cm

Length

10 cm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1525314 Dino KRAFTPAKET 136303 Automatic charger 0.75 A

Description

The maintenance device is suitable for all common 6V and 12V lead-acid batteries (lead-acid batteries, AGM, gel, CaCa, maintenance-free, open). Recommended battery capacity: 2 Ah to 240Ah. The microprocessor controlled charger automatically detects the voltage of the battery, the charge status and the need to charge retention. The trickle charge process starts as soon as the battery voltage falls to 13-volt (at 12 V batteries), or 6.5-volt at 6-volt batteries.
The German display is easy to understand. The innovative battery trainer is equipped with the latest technology and battery charger charges batteries in such a way that it is always on a constantly high level. This is the preservation of the greatest possible battery capacity and a steady availability of sufficient voltage to start your vehicle (car, motorcycle, scooters, quad bike, ATV or boat). The device is suitable permanently, e.g. through the winter, to remain on the battery, as it automatically switches on and off the charging process. An LED display provides information about the operating state, the battery is charged completely or faulty connection. Modern safety technology with reverse polarity protection, overheating protection, overload protection and short-circuit protection protects you and the device the incorrect operation.

This text is machine translated.

Features

  • Protected against splash water (IP65)
  • Fully automatic charging cycle
  • Automatic voltage detection (6 V/12 V)
  • Automatic trickle charging process
  • Charging programs: 2 (6 V and 12 V)
  • Minimum voltage 2V (among them, there is no charging possible)
  • Reverse polarity protection
  • Overheating protection
  • Overload protection
  • Short circuit protection

Scope of delivery

  • Incl. charging cable with battery terminals (pliers)
  • Charging cable for fixed mounting with ring eyelets (M8).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)