• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dino KRAFTPAKET 136314 Automatic charger 12 V, 6 V 1 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Dino KRAFTPAKET 136314 Automatic charger 12 V, 6 V 1 A

  • Trickle charging
  • Memory
  • 4 charging programs

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 24 x 6.9 x 4.1 cm

Battery voltage

12 V

6 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

30 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

30 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

PbCa

SLA

Lead acid

VRLA AGM

Weight

320 g

Features

Battery test

Refresher/regenerator

Battery life protection

Linear charger

Suitable for start-stop systems

Multiple charging modes

Charging current at 12 V

1 A

Charging current at 6 V

1 A

Width

6.9 cm

Height

4.1 cm

Length

24 cm

IP65

Cable length

1.50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134431 Dino KRAFTPAKET 136314 Automatic charger 12 V, 6 V 1 A

Description

The car battery charger is a 5-step car battery charger suitable for charging and trickle charging 6V or 12V. Select the desired charging voltage and the microprocessor-controlled charger does everything fully automatically until the end of the charging cycle and for trickle charging of full batteries. The German-language display is easy to understand and comfortable to use. The memory function continues the charging process even after power interruptions without having to start from the beginning. Four charging programs are available. The fully automatic battery charging takes place in 5 charging steps. The microprocessor in the charger has a memory function. If the 230V supply is interrupted during the charging process, the device saves the previously selected charging program. After a new mains power supply, the device starts automatically and continues charging in the last selected program.

4 programs
PROGRAM 1: 6 V (7.2V/1A)
Suitable for 6 V batteries with a capacity between 1.2 and 30 Ah in normal condition. Charging program for WET, MF, EFB batteries and most GEL batteries.
PROGRAM 2: 6 V (7.4V/1A)
Suitable for 6 V batteries with a capacity between 1.2 and 30 Ah in cold conditions. This charging program is also designed for many AGM and some EFB batteries.
PROGRAM 3: 12 V (14.4V/1A)
Suitable for 12 V batteries with a capacity between 1.2 and 30 Ah in normal condition. Charging program for WET, MF, EFB batteries and most GEL batteries.
PROGRAM 4: 12 V (14.7V/1A)
Suitable for 12 V batteries with a capacity between 1.2 and 30Ah in cold condition. This charging program is also designed for many AGM and some EFB batteries.

Charging steps:
Step 1: Initialization
Checks the condition of the battery to determine the charging process. When the battery is deep discharged, pulse charging is initiated to refresh the battery.
Step 2: Pulse charging
Achieve recovery process of deep discharged or sulphated batteries by low pulsating current. This charge outlet will automatically expire if the voltage is below 5.3V. When the battery cells are broken down, it regenerates/refreshes already damaged batteries in such a way that they can be used again.
Step 3: Constant current charging
Charges up to 85% of the battery. The battery is charged with maximum charging current.
Step 4: Constant voltage charging
Increases the charge state to 95% at maximum charge voltage by gradually reducing the current, which reduces the gas development of the battery and extends the battery life.
Step 5: Trickle charging
Stops the charging process for 12V mode and keeps the battery at its maximum capacity with a constant charging voltage without the risk of overcharging. Monitors battery status in 6V mode. When the battery voltage drops below the threshold, the charger restarts the charging process, ensuring that the battery is fully charged effectively and without risk of overcharging.

This text is machine translated.

Features

  • Memory for safe charging after power failure
  • 4 charging programs
  • Reverse polarity, thermal and overload protection
  • Time control
  • Charging cable with pliers: Approx. 1.5 m
  • Power cord: Approx. 1.5 m.
  • LED indicator
  • CHARGING VOLTAGE: NORMAL 14.4 V (12 V) / 7.2 V (6 V); AGM 14.7 V (12 V) / 7.4 V (6 V)
  • Min Battery voltage 1.9V ± 0.5 V.

Scope of delivery

  • Charger with pole clamps
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)