Depending on the requirements, the polishing machine can be turned and locked in a rod or pistol shape.
-the rod shape is best suitable for low-lying, narrow or hard to reach surfaces
-the pistol shape enables pleasant polishing and grinding of vertical surfaces
The speed of the powerful engine is continuously regulated via a throttle lever (600-3,000 rpm). The supporting disc can be changed by pressing a button without tools (locking function) (thread M6).
The supplied quick charger requires approx. 1 hour for full charging and then switches off automatically. The maximum operating time is approx. 1 hour with a fully charged battery without load. 3 LEDs on the machine and 2 LEDs on the charger inform about the charging status.
The grip ergonomics is suitable for left and right-handed people and lies safely in the hand thanks to the rubberized grip area. A handy housing size (length: 26 cm/diameter 5.5 cm) and the low weight (approx. 800 grams) facilitate the handling.
The rotary polishing machine is best suitable for small areas, e.g. for spot repair work, grinding work, house, garden, car, polish, scratch removal or sealing.
The powerful motor also allows grinding work. For this purpose, a three-piece sandpaper set in the sizes P240, P320 and P600 is included in the delivery.
Wireless working enables maximum freedom of movement.
The extensive scope of delivery consists of: Polishing machine, high-performance battery, quick charger, holding grip, polishing disc 75 mm, polishing sponge cone, Finish pad 81 mm, polishing pad 81 mm, polishing coat 81 mm, micro-fiber pad 81 mm, 3-piece sandpaper set (P240, P320, P600), Canvas bag, illustrated instructions for use.
This text is machine translated.