• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Diode gate RSD 40 LP/LP Weidmüller Content: 1 pc(s)

Product type
Transfer module
Stripping length (max.)
6 mm
Dim
(L x W x H) 220 x 70 x 42 mm
Connector (field)
Screws
Type
Interface, RSD, PLC digital input/output module, screw connection
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Diode gate

  • RSD 40 LP/LP

Technical specifications

  • Nominal current per connection: 1 A
  • Rated insulation voltage: 230 V
  • Overvoltage category: II
  • Pollution degree: 2
  • Pulse voltage testing (1.2/50µs): 2 kV
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 12
  • torque, min.: 0.5 Nm
  • torque, max.: 0.6 Nm
Product type

Transfer module

Stripping length (max.)

6 mm

Dim

(L x W x H) 220 x 70 x 42 mm

Connector (field)

Screws

Type

Interface, RSD, PLC digital input/output module, screw connection

Weight

364 g

Content

1 pc(s)

Width

70 mm

Height

42 mm

Length

220 mm

RoHS-compliant

Yes

Series

RSD

Max. temperature

+55 °C

Min. temperature

0 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Type

RSD 40 LP/LP

DIN rail (top hat rail) 35 mm

220

70 mm

42 mm

1 A

230 V

40

Screw connection

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257898 Diode gate RSD 40 LP/LP Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 257898 Diode gate RSD 40 LP/LP Weidmüller Content: 1 pc(s)

Description

Diode gate. Number of signals: 40.

This text is machine translated.