• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Transfer module FTA-C300-16AO-TEST-Z Weidmüller Content: 1 pc(s)

Packaging type
Piece
Product type
Transfer module
Total no. of pins
32
AWG
AWG 24 - AWG 14
Stripping length (max.)
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transfer module

  • FTA-C 300-16 AO-TEST-Z

Technical specifications

  • Rated insulation voltage: ≤ 50 V DC
  • Overvoltage category: III
  • Pollution degree: 2
  • Pulse voltage testing (1.2/50µs): 0.8 kV
  • Breakdown voltage test: 0.35 kVAC
  • conductor cross-section min. AWG: AWG 24
  • wire cross-section max. AWG: AWG 14
  • LED status display per channel: No
  • Separation per channel: Yes
  • Voltage measuring point: Yes
  • Current measuring points: Yes
  • Type of test point: Diameter 2 mm
  • Wire system: 1-wire
  • earth conductor connection: M4 round terminal
  • Operating voltage: 24 V DC ± 10%
  • Maximum current per channel: 1 A.
Packaging type

Piece

Product type

Transfer module

Total no. of pins

32

AWG 24 - AWG 14

Stripping length (max.)

7.5 mm

Dim

(L x W x H) 110 x 133 x 95 mm

Connector (field)

Pull spring

Connector (control)

Connector

Type

Interface, RS, 1-wire, tension spring connection

Weight

386 g

Content

1 pc(s)

Suitable for

Honeywell C300

Number of pins

32

Width

133 mm

Height

95 mm

Length

110 mm

RoHS-compliant

Yes

Series

FTA-C300

Max. temperature

+50 °C

Min. temperature

-25 °C

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

Features

1-wire connector

Type

FTA-C 300-16 AO-TEST-Z

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201705 Transfer module FTA-C300-16AO-TEST-Z Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 201705 Transfer module FTA-C300-16AO-TEST-Z Weidmüller Content: 1 pc(s)

Description

Transfer module. 1-wire, spring-cage connection. Direct analogue input/output connections (FTA) for the IOTAs of Honeywell C300. Passive interfaces (FTA) for connection to analogue IOTAs of Honeywell C300. Unique identification: the same connector and orientation on to FTA and IOTA. 2 units can also be used for the digital IOTAs. Cut-off switch and test points (diameter 2 mm) for voltage and current measurement. The FTAs have a connection M4 for the shielding. Screw-type or spring-cage connection.

This text is machine translated.