• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Potential Distribution RS VERT16 LPK2 Weidmüller Content: 1 pc(s)

Product type
Transfer module
Stripping length (max.)
13 mm
Min. stripping length
6 mm
Dim
(L x W x H) 92.5 x 45 x 64 mm
Connector (field)
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Potential Distribution

  • RS VERT 16 LPK 2

Technical specifications

  • Rated insulation voltage< 50 V AC
  • Over voltage category III
  • Pollution level: 2
  • Pulse voltage testing (1.2/50µs): 0.8 kV
  • Core cross section (min.) AWG 26
  • Conductor cross-section max. AWG: AWG 12
  • Tightening torque, min.: 0.5 Nm
  • Tightening torque, max. 0.6 Nm
Product type

Transfer module

Stripping length (max.)

13 mm

Min. stripping length

6 mm

Dim

(L x W x H) 92.5 x 45 x 64 mm

Connector (field)

Screws

Connector (control)

Screws

Type

Interface, RS VERT, 2 P, screw connection

Operating current

10 A

Weight

124.48 g

Content

1 pc(s)

Width

45 mm

Height

64 mm

Length

92.5 mm

RoHS-compliant

Yes

Series

RS VERT

Max. temperature

+55 °C

Min. temperature

0 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Features

+ 2 bonding bars

Type

RS VERT 16 LPK 2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 257946 Potential Distribution RS VERT16 LPK2 Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 257946 Potential Distribution RS VERT16 LPK2 Weidmüller Content: 1 pc(s)

Description

Potential distribution. Interface, RS VERT, 2P, screw connection.

This text is machine translated.