
Number
Minimum order quantity: 5000
Multiple: 5000
Total (€ 0.38047 / piece)
€ 1,902.35
incl. VAT
14-day return policy included
Technical specifications
- Type
DI035P04PT-AQ
- Product type
MOSFET
- Enclosure
PowerQFN 3x3
- Manufacturer
Diotec
- Type
P-channel
- I(d)
-35 A
- UBR DSS
-40 V
- Power (max) P(TOT)
25 W
- R(DS)(on) reference current
-10 A
- R(DS)(on) reference voltage
-10 V
- U(GS)(th) max.
-1.7 V
- Mounting type
Surface-mount
- Operating temperature (max.)
150 °C
- U(DSS)
-40 V
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2809567 Diotec DI035P04PT-AQ MOSFET P-channel 25 W PowerQFN 3x3
User & Safety Instructions
User & Safety Instructions 2809567 Diotec DI035P04PT-AQ MOSFET P-channel 25 W PowerQFN 3x3
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























