
Number
Minimum order quantity: 5000
Multiple: 5000
Total (€ 0.70065 / piece)
€ 3,503.25
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Type
DI040P04PT
- Product type
MOSFET
- Enclosure
PowerQFN 3x3
- Manufacturer
Diotec
- Type
P-channel
- I(d)
-40 A
- UBR DSS
-40 V
- Power (max) P(TOT)
22.7 W
- R(DS)(on) reference current
-10 A
- R(DS)(on) reference voltage
-10 V
- U(GS)(th) max.
-1.7 V
- Mounting type
Surface-mount
- Operating temperature (max.)
150 °C
- U(DSS)
-40 V
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2809573 Diotec DI040P04PT MOSFET P-channel 22.7 W PowerQFN 3x3
User & Safety Instructions
User & Safety Instructions 2809573 Diotec DI040P04PT MOSFET P-channel 22.7 W PowerQFN 3x3
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































