
Number
Minimum order quantity: 5000
Multiple: 5000
Total (€ 0.52731 / piece)
€ 2,636.55
incl. VAT
14-day return policy included
Highlights & Details
MOSFET
Our service for you
Technical specifications
- Type
DI050P02PT
- Product type
MOSFET
- Enclosure
PowerQFN 3x3
- Manufacturer
Diotec
- Type
P-channel
- I(d)
-50 A
- Power (max) P(TOT)
35.7 W
- R(DS)(on) reference current
-15 A
- R(DS)(on) reference voltage
-10 V
- U(GS)(th) max.
-1.0 V
- Mounting type
Surface-mount
- Operating temperature (max.)
150 °C
- U(DSS)
-20 V
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2809587 Diotec DI050P02PT MOSFET P-channel 35.7 W PowerQFN 3x3
User & Safety Instructions
User & Safety Instructions 2809587 Diotec DI050P02PT MOSFET P-channel 35.7 W PowerQFN 3x3
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























