
Number
Minimum order quantity: 5000
Multiple: 5000
Total (€ 2.76019 / piece)
€ 13,800.95
incl. VAT
14-day return policy included
Highlights & Details
Our service for you
Technical specifications
- Type
DI110N15PQ
- Product type
MOSFET
- Enclosure
PowerQFN 5x6
- Manufacturer
Diotec
- Manuf. code
DIO
- Type
N-channel
- I(d)
110 A
- Power (max) P(TOT)
62 W
- R(DS)(on) reference current
20 A
- R(DS)(on) reference voltage
10 V
- U(GS)(th) max.
2.5 V
- Mounting type
Surface-mount
- Operating temperature (max.)
150 °C
- U(DSS)
150 V
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2809612 Diotec DI110N15PQ MOSFET N-channel 62 W PowerQFN 5x6
User & Safety Instructions
User & Safety Instructions 2809612 Diotec DI110N15PQ MOSFET N-channel 62 W PowerQFN 5x6
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























