• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Digital transistor MMBTRA226S SOT 23 PNP

Image similar
Product type
Digital transistor
Enclosure
SOT 23
Type
PNP
Collector current
800 mA
Collector emitter voltage U(CEO)
50 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 11 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.05599 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital transistor

Our service for you

Technical specifications

Type

MMBTRA226S

Product type

Digital transistor

Enclosure

SOT 23

Manufacturer

Diotec

Type

PNP

Collector current

800 mA

Collector emitter voltage U(CEO)

50 V

Power (max) P(TOT)

0.2 W

Resistance R1

2200 Ω

Resistance R2

10000 Ω

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2810156 Diotec Digital transistor MMBTRA226S SOT 23 PNP

User & Safety Instructions

User & Safety Instructions 2810156 Diotec Digital transistor MMBTRA226S SOT 23 PNP

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)