• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec LDI75L3.3UA Voltage regulator - linear SOT 89 0.10 A

Image similar
Product type
Voltage regulator - linear
Enclosure
SOT 89
Output voltage (min.)
3.234 V
Power output
0.10 A
Mounting type
Surface-mount
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 8 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 200
Total (€ 0.12802 / piece)
€ 0.13
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type SMDSOT-89 housingInput Voltage - Vin 24 VOutput voltage - VOUTmin 3,234 VVOUTmax 3,366 VJunction temperature - Tjmax 85 °CQuiescent current - IQ 0,003 mADropout voltage - VD 0.06 VOutput current IO 0.10 A
Type

LDI75L3.3UA

Product type

Voltage regulator - linear

Enclosure

SOT 89

Manufacturer

Diotec

Manuf. code

DIO

Input voltage (max.)

24 V

Output voltage (min.)

3.234 V

Power output

0.10 A

Output voltage (max.)

3.366 V

Drop-out voltage U(d)

06 V

Operating temperature (max.)

85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2809903 Diotec LDI75L3.3UA Voltage regulator - linear SOT 89 0.10 A

User & Safety Instructions

User & Safety Instructions 2809903 Diotec LDI75L3.3UA Voltage regulator - linear SOT 89 0.10 A

What kind of AC Regulators & Switch Controllers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)