
Number
Minimum order quantity: 3000
Multiple: 3000
Total (€ 0.2321 / piece)
€ 696.30
incl. VAT
14-day return policy included
Technical specifications
- Type
MMFTP5618-AQ
- Product type
MOSFET
- Enclosure
SOT 23
- Manufacturer
Diotec
- Type
P-channel
- I(d)
-1.25 A
- UBR DSS
-60 V
- Power (max) P(TOT)
0.5 W
- R(DS)(on) reference current
-1 A
- R(DS)(on) reference voltage
-10 V
- U(GS)(th) max.
-3.0 V
- Mounting type
Surface-mount
- Operating temperature (max.)
150 °C
- U(DSS)
-60 V
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810216 Diotec MMFTP5618-AQ MOSFET P-channel 0.5 W SOT 23
User & Safety Instructions
User & Safety Instructions 2810216 Diotec MMFTP5618-AQ MOSFET P-channel 0.5 W SOT 23
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































