
Number
Minimum order quantity: 3000
Multiple: 3000
Total (€ 0.05523 / piece)
€ 165.69
incl. VAT
14-day return policy included
Technical specifications
- Type
MMFTP84K-AQ
- Product type
MOSFET
- Enclosure
SOT 23
- Manufacturer
Diotec
- Type
P-channel
- I(d)
-0.18 A
- Power (max) P(TOT)
0.25 W
- R(DS)(on) reference voltage
-5 V
- Mounting type
Surface-mount
- Operating temperature (max.)
150 °C
- U(DSS)
-60 V
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2810220 Diotec MMFTP84K-AQ MOSFET P-channel 0.25 W SOT 23
User & Safety Instructions
User & Safety Instructions 2810220 Diotec MMFTP84K-AQ MOSFET P-channel 0.25 W SOT 23
What kind of MOSFETS are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































