• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier AM2000 DO 213AB 1600 V 1 A

Image similar
Product type
Rectifier
Enclosure
DO 213AB
Forward current I(F)
1 A
Reverse voltage U(R)
1600 V
Forward voltage U(F)
1.10 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 250
Total (€ 0.11529 / piece)
€ 0.12
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectifier

Our service for you

Technical specifications

  • Type SMDHousing DO-213AB/MelfPeriodic Peak Reverse Voltage - VRRM 1600 VContinuous current - IFAV 1.00 AJunction temperature - Tjmax 175 °CForward voltage - VF 1.10 VIF 1.00 ASurge current - IFSM 40.00 AReverse current - IR 5,000 µAVR 1600 VLock layer capacity - CJ: PFVR V
Type

AM2000

Product type

Rectifier

Enclosure

DO 213AB

Manufacturer

Diotec

Forward current I(F)

1 A

Reverse voltage U(R)

1600 V

Forward voltage U(F)

1.10 V

Reverse leakage current I(r)

5 µA

Operating temperature (max.)

175 °C

Mounting type

Surface-mount

I(FSM) 50Hz

40 A

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2807259 Diotec Rectifier AM2000 DO 213AB 1600 V 1 A

User & Safety Instructions

User & Safety Instructions 2807259 Diotec Rectifier AM2000 DO 213AB 1600 V 1 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)