• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Rectifier PWY8012 TO-247-3L 1200 V 80 A

Image similar
Product type
Rectifier
Enclosure
TO-247-3L
Forward current I(F)
80 A
Reverse voltage U(R)
1200 V
Forward voltage U(F)
1.15 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.73145 / piece)
€ 2.73
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type wire-leadCasing TO-247-3L.Periodic Peak Reverse Voltage - VRRM 1200 VContinuous current - IFAV 80.00 AJunction temperature - Tjmax: °CForward voltage - VF 1.15 VIF 80.00 ASurge current - IFSM 1450.00 AReverse current - IR 5,000 µAVR 1200 VLock layer capacity - CJ: PFVR V
Type

PWY8012

Product type

Rectifier

Enclosure

TO-247-3L

Manufacturer

Diotec

Forward current I(F)

80 A

Reverse voltage U(R)

1200 V

Forward voltage U(F)

1.15 V

Reverse leakage current I(r)

5 µA

Mounting type

Through-hole mounting

I(FSM) 50Hz

1450 A

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2808681 Diotec Rectifier PWY8012 TO-247-3L 1200 V 80 A

User & Safety Instructions

User & Safety Instructions 2808681 Diotec Rectifier PWY8012 TO-247-3L 1200 V 80 A

What kind of Standard, HF & Power Diodes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)