Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BC337-40
Transistor (BJT) - Discrete
TO 92 3
Diotec
DIO
1
NPN
800 mA
45 V
700 mV
100 nA
625 mW
250
100 mA
1 V
100 MHz
Through-hole
Yes
1 pc(s)
Datasheet 140536 Diotec Transistor (BJT) - Discrete BC337-40 TO 92 3 No. of channels 1 NPN
€ 15.94€ 13.64*
The necessary accessories are required to use the article as described.