• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete BC546ABK TO-92BK NPN

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
TO-92BK
Type
NPN
Collector current
100 mA
Collector emitter voltage U(CEO)
65 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 13 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 750
Total (€ 0.03461 / piece)
€ 0.03
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transistor (BJT) - Discrete

Our service for you

Technical specifications

  • Type wire-leadCasing TO-92BK.Collector emitter voltage - VCEO 65 VDC collector current - IC: 100 mAPolarity - pin: NPNJunction temperature - Tjmax 150 °CPower loss - Ptot 0,500 W.Collector base current ratio - hfe: 110VCE 5 VIC 100 mACollector saturation voltage - VCEsat 600 mVIC 100 mAIB 5 mATransit frequency - ft:300 MHzIC 10 mAVCE 5 VF 100 MHz
Type

BC546ABK

Product type

Transistor (BJT) - Discrete

Enclosure

TO-92BK

Manufacturer

Diotec

Type

NPN

Collector current

100 mA

Collector emitter voltage U(CEO)

65 V

Collector-emitter saturation voltage (max.)

600 mV

Power (max) P(TOT)

0.5 W

DC current gain (hFE)

110

Transit frequency f(T)

100 MHz

Mounting type

Through-hole mounting

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2809155 Diotec Transistor (BJT) - Discrete BC546ABK TO-92BK NPN

User & Safety Instructions

User & Safety Instructions 2809155 Diotec Transistor (BJT) - Discrete BC546ABK TO-92BK NPN

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)