Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BC546BBK
Transistor (BJT) - Discrete
TO 92 3
Diotec
DIO
1
NPN
100 mA
65 V
600 mV
15 nA
500 mW
200
2 mA
5 V
300 MHz
Through-hole
Yes
1 pc(s)
Datasheet 140537 Diotec Transistor (BJT) - Discrete BC546BBK TO 92 3 No. of channels 1 NPN
€ 8.25€ 5.95*
The necessary accessories are required to use the article as described.