Image similar
BC557B
Transistor (BJT) - Discrete
TO 92 3
Diotec
DIO
1
PNP
-100 mA
-45 V
-650 mV
-15 nA
500 mW
200
-2 mA
-5 V
150 MHz
Through-hole
Yes
1 pc(s)
Datasheet 140543 Diotec Transistor (BJT) - Discrete BC557B TO 92 3 No. of channels 1 PNP
User & Safety Instructions 140543 Diotec Transistor (BJT) - Discrete BC557B TO 92 3 No. of channels 1 PNP
€ 21.55€ 5.95*
The necessary accessories are required to use the article as described.