• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Diotec Transistor (BJT) - Discrete BCP53-6 SOT 223 PNP

Image similar
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 223
Type
PNP
Collector current
1000 mA
Collector emitter voltage U(CEO)
80 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3277 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.14857 / piece)
€ 2.97
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transistor (BJT) - Discrete

Our service for you

Technical specifications

Type

BCP53-6

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 223

Manufacturer

Diotec

Type

PNP

Collector current

1000 mA

Collector emitter voltage U(CEO)

80 V

Collector-emitter saturation voltage (max.)

500 mV

Power (max) P(TOT)

2 W

DC current gain (hFE)

40

Transit frequency f(T)

100 MHz

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Operating temperature (max.)

150 °C

Documents & Downloads

Datasheet

Datasheet 2809310 Diotec Transistor (BJT) - Discrete BCP53-6 SOT 223 PNP

User & Safety Instructions

User & Safety Instructions 2809310 Diotec Transistor (BJT) - Discrete BCP53-6 SOT 223 PNP

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)