• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Disconnect terminal block URTK-BEN 0309112 Phoenix Contact

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
N terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
Dispatches on Fri 30 Oct

34 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 11.78 / piece)
€ 589.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Disconnect terminal block URTK-BEN

  • URTK-BEN

Technical specifications

Packaging type

Piece

Product type

N terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

6

Clamp width

10.2 mm

No. of rows

1

Number of pins

2

Factory colour

Grey

Nominal current

70 A

Nominal current - rounded value

70 A

Nominal voltage

500 V

Manufacturer part #

0309112

Content

50 pc(s)

Industrial packaging

Yes

Type

URTK-BEN

Dim

(L x W x H) 61 x 10.2 x 58.5 mm

Width

10.2 mm

Height

58.5 mm

Length

61 mm

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 718632 Disconnect terminal block URTK-BEN 0309112 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718632 Disconnect terminal block URTK-BEN 0309112 Phoenix Contact

Description

Disconnect terminal block, Connection method: Screw connection, Cross section: 0.5 mm² -16 mm² , AWG: 20 - 8, Width: 10.2 mm, Mounting type: NS 35/7,5, NS 35/15, NS 32, Color: gray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 633.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)