• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik Backlight White DELP501-W

Image similar
Product type
Backlight
Background colour
White
Lighting type
LED
Operating voltage
3 V
Type
DELP501-W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Backlight

Type

DELP501-W

Background colour

White

Lighting type

LED

Operating voltage

3 V

Max. current consumption

30 mA

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3042844 Display Elektronik Backlight White DELP501-W

User & Safety Instructions

User & Safety Instructions 3042844 Display Elektronik Backlight White DELP501-W

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)