• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD Black, White White (W x H x D) 60 x 33 x 12 mm DEM08171SBH-PW-N

Image similar
Product type
LCD
Font colour
Black
White
Background colour
White
Digit height
7.93 mm
Operating voltage
3.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LCD

Type

DEM08171SBH-PW-N

Controller type

ST7066U

Font colour

Black

White

Background colour

White

Type (display)

Dot Matrix

Digit height

7.93 mm

Operating voltage

3.2 V

Operating voltage

4.5 - 5.5 V

Max. current consumption

15 mA

Dim

(W x H x D) 60 x 33 x 12 mm

Depth

12 mm

Height

33 mm

Width

60 mm

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3042886 Display Elektronik LCD Black, White White (W x H x D) 60 x 33 x 12 mm DEM08171SBH-PW-N

User & Safety Instructions

User & Safety Instructions 3042886 Display Elektronik LCD Black, White White (W x H x D) 60 x 33 x 12 mm DEM08171SBH-PW-N

What kind of Displays are you looking for?