• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD 16 x 2 Pixel (W x H x D) 47 x 18.5 x 2 mm

Product type
LCD
Display resolution
16 x 2 Pixel
Lighting type
None
Digit height
3.8 mm
Operating voltage
5 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Display Electronic STN 16x2 black/yellow refl. Flex

  • High-contrast LCD STN display
  • Connects to 4- or 8-bit data bus
  • Supply voltage, type. +5.0V
  • Operating temperature range -20...+70°C.

Technical specifications

Product type

LCD

Controller type

HD44780 Compatible

Display resolution

16 x 2 Pixel

Light area (width)

43 mm

Light area (height)

12 mm

Lighting type

None

Type (display)

STN

Dot-matrix

Character style

16 x 2

Digit height

3.8 mm

Operating voltage

5 V DC

Dim

(W x H x D) 47 x 18.5 x 2 mm

Depth

2 mm

Height

18.5 mm

Width

47 mm

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2238760 Display Elektronik LCD 16 x 2 Pixel (W x H x D) 47 x 18.5 x 2 mm

User & Safety Instructions

User & Safety Instructions 2238760 Display Elektronik LCD 16 x 2 Pixel (W x H x D) 47 x 18.5 x 2 mm

Description

Display Elektronik is a well-known German manufacturer of liquid crystal displays (LCD).
Display Elektronik GmbH was founded in 1984. The company quickly gained a first-class reputation as a producer of high-quality standard and customer-specific displays. The products of the manufacturer are used in telecommunications, medical electronics, measurement and control technology, household, automotive technology and much more.
The production has Class 1000 and Class 100 clean room conditions and a fully automated LCD production.
Since 1996, Display Elektronik has been certified according to DIN EN ISO 9001:2015.

This text is machine translated.

Features

  • High-contrast LCD STN display
  • Connection to 4- or 8-bit data bus
  • Supply voltage, type. +5.0V
  • Operating temperature range -20...+70°C.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)