• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 68.80 x 49.20 x 8.5 mm DEM128064F1SBH-PWN

Image similar
Product type
LCD
Display resolution
128 x 64 Pixel
Background colour
White
Height
49.20 mm
Width
68.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Display electronic LCD graphics module STN

Our service for you

Technical specifications

Product type

LCD

Type

DEM128064F1SBH-PWN

Display resolution

128 x 64 Pixel

Screen size diagonal (inches)

2.4 inch

Background colour

White

Type (display)

STN

Operating voltage

2.7 - 3.3 V

Dim

(W x H x D) 68.80 x 49.20 x 8.5 mm

Depth

8.5 mm

Height

49.20 mm

Width

68.80 mm

Min. operating voltage

2.7 V

Max. operating voltage

3.3 V

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 3042924 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 68.80 x 49.20 x 8.5 mm DEM128064F1SBH-PWN

User & Safety Instructions

User & Safety Instructions 3042924 Display Elektronik LCD White 128 x 64 Pixel (W x H x D) 68.80 x 49.20 x 8.5 mm DEM128064F1SBH-PWN

What kind of Displays are you looking for?