• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Display Elektronik LCD White 240 x 320 Pixel (W x H x D) 50 x 69.2 x 3.7 mm DEM240320KTMH-PW-N(A-TOUCH)

Product type
LCD
Display resolution
240 x 320 Pixel
Background colour
White
Lighting type
LED
Operating voltage
3 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

DISPLAY ELECTRONIC LCD graphics module up to 480x272 pixel TFT color series: THE_-PWN

  • High-contrast LCD TFT display Full-Color or 256-color
  • White LED illumination
  • Operating temperature range -20...+70°C or -30...+85°C.
  • This text is machine translated.

Technical specifications

Product type

LCD

Type

DEM240320KTMH-PW-N(A-TOUCH)

Controller type

ILI9341V

Display resolution

240 x 320 Pixel

Screen size diagonal (cm)

7.112 cm

Screen size diagonal (inches)

2.8 inch

Light area (width)

43.2 mm

Light area (height)

57.6 mm

Background colour

White

Lighting type

LED

Operating voltage

3 V DC

Dim

(W x H x D) 50 x 69.2 x 3.7 mm

Depth

3.7 mm

Height

69.2 mm

Width

50 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2238824 Display Elektronik LCD White 240 x 320 Pixel (W x H x D) 50 x 69.2 x 3.7 mm DEM240320KTMH-PW-N(A-TOUCH)

User & Safety Instructions

User & Safety Instructions 2238824 Display Elektronik LCD White 240 x 320 Pixel (W x H x D) 50 x 69.2 x 3.7 mm DEM240320KTMH-PW-N(A-TOUCH)

Description

Features

  • High-contrast LCD TFT display Full color or 256 color
  • White LED lighting
  • Operating temperature range -20...+70°C or -30...+85°C.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)