• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD 128 x 64 Pixel (W x H x D) 68 x 51 x 2.8 mm

Product type
LCD
Display resolution
128 x 64 Pixel
Operating voltage
3.3 V
Height
51 mm
Width
68 mm
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Display resolution

128 x 64 Pixel

Type (display)

COG

Operating voltage

3.3 V

Operating voltage

3.30 V DC (min)

Max. current consumption

0.32 mA

Dim

(W x H x D) 68 x 51 x 2.8 mm

Depth

2.8 mm

Height

51 mm

Width

68 mm

Min. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291106 DISPLAY VISIONS LCD 128 x 64 Pixel (W x H x D) 68 x 51 x 2.8 mm

Description

Graphics display OF THE DOG series with 128x64 pixels. Flat COG-display in STN blue with SPI-interface for single supply 3.3V. With pins for direct PCB mounting (grid 2.54mm). Incl. Controller ST7565. Also available in various colors and designs. The lighting is ordered separately and is absolutely necessary in this version. We recommend white lighting.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)