• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD (W x H x D) 55 x 31 x 2 mm

Product type
LCD
Height
31 mm
Width
55 mm
Operating voltage
2.70 - 3.30 V DC
Max. current consumption
0.14 mA
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

1117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Operating voltage

2.70 - 3.30 V DC

Max. current consumption

0.14 mA

Dim

(W x H x D) 55 x 31 x 2 mm

Depth

2 mm

Height

31 mm

Width

55 mm

Min. operating voltage

2.70 V DC

Max. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Description

Graphics display OF THE DOG series with 132x32 pixels. Flat COG-display in FSTN black-white with SPI-interface for single supply 3.3V. With pins for direct PCB mounting (grid 2.54mm). Incl. Controller ST7565. Also available in various colors and designs. The lighting is ordered separately.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)