• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD (W x H x D) 68 x 51 x 2.8 mm

Product type
LCD
Height
51 mm
Width
68 mm
Operating voltage
3.30 V DC (min)
Max. current consumption
0.32 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Operating voltage

3.30 V DC (min)

Max. current consumption

0.32 mA

Dim

(W x H x D) 68 x 51 x 2.8 mm

Depth

2.8 mm

Height

51 mm

Width

68 mm

Min. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2291086 DISPLAY VISIONS LCD (W x H x D) 68 x 51 x 2.8 mm

User & Safety Instructions

User & Safety Instructions 2291086 DISPLAY VISIONS LCD (W x H x D) 68 x 51 x 2.8 mm

Description

Graphics display OF THE DOG series with 128x64 pixels. Flat COG-display in STN yellow/green with SPI-interface for single supply 3.3V. With pins for direct PCB mounting (grid 2.54mm). Incl. Controller ST7565. Also available in various colors and designs. The lighting is ordered separately. We recommend a yellow/green light.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)