• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS LCD (W x H x D) 75 x 45.8 x 10.8 mm

Product type
LCD
Height
45.8 mm
Width
75 mm
Operating voltage
5 V DC (max)
Max. current consumption
5 mA
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

LCD

Operating voltage

5 V DC (max)

Max. current consumption

5 mA

Dim

(W x H x D) 75 x 45.8 x 10.8 mm

Depth

10.8 mm

Height

45.8 mm

Width

75 mm

Max. operating voltage

5 V DC

RoHS-compliant

Yes

Max. temperature

70 °C

Min. temperature

-20 °C

Description

Graphic display with 128x64 pixels and touch panel. Compact, high-quality display in blue-white with pins for direct PCB mounting. Resistive matrix touch with 5x3 fields. Long-life high-end LED lighting. Interface 8-bit data bus. Incl. Controller PT6608 or similar, compatible with HD61202.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)