Graphic OLED in yellow with 128x64 pixels. Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. A flex cable (31-pin) makes it easy to connect the display. The SPI, I²C and parallel 8-bit are available as interfaces.
This text is machine translated.
Description
Graphic OLED in yellow with 128x64 pixels. Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. A flex cable (31-pin) makes it easy to connect the display. The SPI, I²C and parallel 8-bit are available as interfaces.