• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS OLED screen 128 x 64 Pixel (W x H x D) 68 x 51 x 2.1 mm

Product type
OLED screen
Display resolution
128 x 64 Pixel
Lighting type
OLED
Height
51 mm
Width
68 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

OLED screen

Display resolution

128 x 64 Pixel

Light area (width)

68 mm

Light area (height)

51 mm

Lighting type

OLED

Type (display)

OLED

Operating voltage

2.70 - 3.30 V DC

Max. current consumption

70 mA

Dim

(W x H x D) 68 x 51 x 2.1 mm

Depth

2.1 mm

Height

51 mm

Width

68 mm

Min. operating voltage

2.70 V DC

Max. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291084 DISPLAY VISIONS OLED screen 128 x 64 Pixel (W x H x D) 68 x 51 x 2.1 mm

Description

Graphic OLED in yellow with 128x64 pixels. With pins in 2.54mm pitch for contacting. Wide temperature range from -40 to +80°C and fast display (type. 10µs also at -40°C). The display offers an extremely large viewing angle of almost 180°. The assembly is also done via pins.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)