• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS OLED screen (W x H x D) 29.1 x 9.2 x 1.45 mm

Product type
OLED screen
Height
9.2 mm
Width
29.1 mm
Operating voltage
2.70 - 3.30 V DC
Max. current consumption
15 mA
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

OLED screen

Operating voltage

2.70 - 3.30 V DC

Max. current consumption

15 mA

Dim

(W x H x D) 29.1 x 9.2 x 1.45 mm

Depth

1.45 mm

Height

9.2 mm

Width

29.1 mm

Min. operating voltage

2.70 V DC

Max. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

80 °C

Min. temperature

-40 °C

Description

Nano graphics OLED in white with 96x16 pixels. Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. The connection is made via a pin-solder connection.
An I²C bus is available as an interface.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)