• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS OLED screen (W x H x D) 36.9 x 41.2 x 2.1 mm

Product type
OLED screen
Lighting type
OLED
Height
41.2 mm
Width
36.9 mm
Type (display)
OLED
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

OLED screen

Lighting type

OLED

Type (display)

OLED

Operating voltage

2.70 - 3.30 V DC

Max. current consumption

24 mA

Dim

(W x H x D) 36.9 x 41.2 x 2.1 mm

Depth

2.1 mm

Height

41.2 mm

Width

36.9 mm

Min. operating voltage

2.70 V DC

Max. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291099 DISPLAY VISIONS OLED screen (W x H x D) 36.9 x 41.2 x 2.1 mm

Description

Round OLED in yellow with 30mm diameter (active range). Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. The display can be easily contacted via the 24-pin flexible connection.
The SPI, I²C and parallel 8-bit are available as interfaces.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)