User & Safety Instructions 2291101 DISPLAY VISIONS OLED screen (W x H x D) 36.9 x 41.2 x 2.1 mm
Description
Round OLED in white with 30mm diameter (active range). Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. The display can be easily contacted via the 24-pin flexible connection. The SPI, I²C and parallel 8-bit are available as interfaces.
This text is machine translated.
Description
Round OLED in white with 30mm diameter (active range). Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. The display can be easily contacted via the 24-pin flexible connection. The SPI, I²C and parallel 8-bit are available as interfaces.