Graphic OLED in yellow with 128x64 pixels. With pins in 2.54mm pitch for contacting. Wide temperature range from -40 to +80°C and fast display (type. 10µs also at -40°C). The display offers an extremely large viewing angle of almost 180°. The assembly is also done via pins. With protective glass.
This text is machine translated.
Description
Graphic OLED in yellow with 128x64 pixels. With pins in 2.54mm pitch for contacting. Wide temperature range from -40 to +80°C and fast display (type. 10µs also at -40°C). The display offers an extremely large viewing angle of almost 180°. The assembly is also done via pins. With protective glass.