• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS OLED screen (W x H x D) 88 x 27.8 x 2.05 mm

Product type
OLED screen
Height
27.8 mm
Width
88 mm
Operating voltage
2.70 - 3.30 V DC
Max. current consumption
100 mA
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

OLED screen

Operating voltage

2.70 - 3.30 V DC

Max. current consumption

100 mA

Dim

(W x H x D) 88 x 27.8 x 2.05 mm

Depth

2.05 mm

Height

27.8 mm

Width

88 mm

Min. operating voltage

2.70 V DC

Max. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

80 °C

Min. temperature

-40 °C

Description

Graphic OLED in yellow with 256x64 pixels. Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. The display can be easily contacted via the flex cable (ZIFF connection).
The SPI and a parallel 8-bit bus interface are available as interfaces.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)