• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DISPLAY VISIONS OLED screen Yellow (W x H x D) 33.8 x 36.5 x 2.05 mm

Product type
OLED screen
Font colour
Yellow
Lighting type
OLED
Height
36.5 mm
Width
33.8 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

OLED screen

Light area (width)

33.8 mm

Light area (height)

36.5 mm

Font colour

Yellow

Lighting type

OLED

Type (display)

OLED

Operating voltage

2.70 - 3.30 V DC

Max. current consumption

96 mA

Dim

(W x H x D) 33.8 x 36.5 x 2.05 mm

Depth

2.05 mm

Height

36.5 mm

Width

33.8 mm

Min. operating voltage

2.70 V DC

Max. operating voltage

3.30 V DC

RoHS-compliant

Yes

Max. temperature

80 °C

Min. temperature

-40 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2291073 DISPLAY VISIONS OLED screen Yellow (W x H x D) 33.8 x 36.5 x 2.05 mm

Description

Mini graphic OLED in yellow with 128x128 pixels. Extremely wide temperature range and fast display (type. 10µs also at -40°C). The display offers a wide viewing angle of almost 180°. The display can be easily contacted via the flexible cable (24-pin).
The SPI, I²C and parallel 8-bit are available as interfaces.

This text is machine translated.

What kind of Displays are you looking for?

More interesting products

(*All information is plus legal VAT)