
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Companion Wall for iPad 10.2" / 10.5" Black Powder Coated
- Beautiful lockable wall holder for tablets and iPads
- Mounting in portrait or landscape format
- Designed for fixed mounting
Technical specifications
- Product type
Tablet PC wall bracket
- Compatible with
Apple
- Suitable for
iPad 10.2 (7./8./9. Gen.)
iPad Air 10.5 (3. Gen.)
iPad Pro 10.5
- Suitable for
25,9 cm (10,2")
26,7 cm (10,5")
- Suitable for
25,9 cm (10,2") - 26,7 cm (10,5")
- Features
lockable
- Factory colour
Black
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2435955 Displine Companion Wall Tablet PC wall bracket Compatible with (tablet PC brand): Apple 25,9 cm (10,2") - 26,7 cm (10,5"
User & Safety Instructions
User & Safety Instructions 2435955 Displine Companion Wall Tablet PC wall bracket Compatible with (tablet PC brand): Apple 25,9 cm (10,2") - 26,7 cm (10,5"
Warranty Terms
Warranty Terms 2435955 Displine Companion Wall Tablet PC wall bracket Compatible with (tablet PC brand): Apple 25,9 cm (10,2") - 26,7 cm (10,5"
Description
Companion Wall is a beautiful and stable tablet wall bracket. The wall bracket is made of high-quality, precisely milled aluminum, with powder-coated surface finish. Its simple and modern design makes it look light but feels extremely robust. Companion Wall adds charm to every room.
This text is machine translated.
This text is machine translated.
Features
- 13.5 mm thin
- extends beyond the surface of the tablet
- Easy and fast attachment and removal of the tablet
- Cable hidden in the holder
- lockable - with theft protection
- Resistant to scratches and fingerprints
- Construction on the wall or on glass
- optional flush-mounted power supply for power supply
- Optional rotation unit for the rotation function.
Scope of delivery
- User manual.
- Frame (consisting of 2 elements)
- Foam spacer pad set
- Set of silicon spacer pads as spare
- Screws – and dowels
- Hex socket security screw (theft protection)
- Allen key for securing.
Hints
Rotation unit, USB power supply, PoE adapter and full back plate for mounting on glass - can be ordered separately
System requirements
- IPad 10.2" (7th gen.)
IPad 10.2" (8th gen.)
IPad Pro 10.5" (2nd gen.)
IPad Air 10.5" (3rd gen.)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 211.98€ 206.98*
What kind of Tablet Holders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























