• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Distribution block Varioface-VIP Phoenix Contact 2903800 VIP-3/PT/PDM-2/48 Content: 1 pc(s)

Packaging type
Piece
Product type
Distribution block
Total no. of pins
48
Connection
Clamp
Mounting type
Mounting rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Distribution block

Total no. of pins

48

Connection

Clamp

Mounting type

Mounting rail

24 - 10

Stripping length (max.)

15 mm

Min. stripping length

8 mm

Dim

(L x W x H) 63 x 97.70 x 75.80 mm

Connector (field)

Pull spring

Connector (control)

Pull spring

Operating current

30 A

Content

1 pc(s)

Number of pins

48

Width

97.70 mm

Height

75.80 mm

Length

63 mm

max. cross section

6 mm²

Min. cross section

0.25 mm²

Series

Varioface-VIP

Max. temperature

+50 °C

Min. temperature

-20 °C

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.14 mm²

Cross section (inflexible) (min.)

0.14 mm²

Features

+ 2 bonding bars

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1563907 Distribution block Varioface-VIP Phoenix Contact 2903800 VIP-3/PT/PDM-2/48 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1563907 Distribution block Varioface-VIP Phoenix Contact 2903800 VIP-3/PT/PDM-2/48 Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)