• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird 423872202 RFID keypad Surface-mount IP65 + backlit keypad

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird IP Access Control System A1121 Surface mounted, stainless steel V2A, brushed, PVD coating with titanium finish

  • Keypad module, 12 keys, illuminated, configurable via appManpuing sensorRFID readerWIEGAND interfaceLAN/WLAN:

Technical specifications

  • Wi-Fi 2.4 GHzRFID 13.56 MHz, 125 kHzEthernet: PoE 802.3af mode-A, 10/100 Base-TWi-Fi 2.4 GHz b/g/n
Product type

RFID keypad

Mounting type

Surface-mount

No. of codes/combinations

500

IP65

Weight

250 g

Dim

(W x H x D) 62 x 128 x 28 mm

Features

+ backlit keypad

Factory colour

V2A stainless steel (brushed)

Titanium look

Width

62 mm

Height

128 mm

Depth

28 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2615925 DoorBird 423872202 RFID keypad Surface-mount IP65 + backlit keypad

User & Safety Instructions

User & Safety Instructions 2615925 DoorBird 423872202 RFID keypad Surface-mount IP65 + backlit keypad

Description

The DoorBird A1121 is a compact, IP-based multi-technology access control system that can also be installed as a stand-alone solution. It enables secure access control in areas where the installation of an IP video door station is not possible or desired, e.g. at rear and side doors, garages and underground garages, storage and packing rooms or bicycle and machine rooms. The keypad is illuminated so that you can install the device in an unlit environment.

This text is machine translated.

Features

  • RFID readerKeypad modulePVD coating.

Scope of delivery

  • 1 x main electrical unit with front panel
  • 1 x wall mounting bracket
  • 1 x plug power supply (110 - 240 V AC to 15 V DC) with 4 landing adapters
  • 1 x RJ45 adapter
  • 1 x screwdriver
  • 1 x Quick Start Guide with Digital Passport
  • 1 x installation guide
  • 1 x small parts.

Hints

RFID key Fobs sold separately.

System requirements

  • IOS/Android

More interesting products

(*All information is plus legal VAT)