• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird A1104T IP video door intercom Wi-Fi, LAN Indoor panel Graphite

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 829.00 / piece)
€ 829.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird A1104T IP video door intercom Wi-Fi, LAN Indoor panel Graphite

  • Graphite black (Polar raven), powder-coated, semi-gloss
  • Wi-Fi / LAN connection (PoE-enabled)
  • 7 inch True IPS Touch Display
  • Integrated induction loop
  • Stainless steel strip as a visual highlight
  • 2-way HD audio, up to 102 dB
  • Room-to-room communication
  • SIP support
  • House and building automation control
  • 2 freely configurable bi-stable switching relays

Technical specifications

Product type

IP video door intercom

Component

Indoor panel

Units

1

Transfer type

Wi-Fi

LAN

Frequency

2.4 GHz

Mounting type (interior)

Wall

Stand

Factory colour

Graphite

Resolution

1024 x 600 p

Power supply (LOV)

mains-powered

Power over Ethernet (PoE)

Display type

Touch display

Screen size diagonal (cm)

17.78 cm

Screen size diagonal (inches)

7 inch

Width

185 mm

Height

146 mm

Depth

26.04 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3814622 DoorBird A1104T IP video door intercom Wi-Fi, LAN Indoor panel Graphite

User & Safety Instructions

User & Safety Instructions 3814622 DoorBird A1104T IP video door intercom Wi-Fi, LAN Indoor panel Graphite

Description


A1104T
IP VIDEO INDOOR UNIT
High-quality door communication for luxury homes, residential, commercial and public real estate.
With integrated induction loop for people with hearing difficulties.

The A1104T IP Video Indoor Unit combines luxury with the latest technology. Made from high-quality materials, it has an elegant, modern design and offers HD video and audio calls, seamless door and gate control as well as advanced features such as integration with Smart home systems.

The DoorBird internal station has a scratch-resistant touch display made of hardened glass and an intuitive, user-friendly interface, which ensures an easy use with elegance and style.

The induction loop of the A1104T sends the audio signal from the indoor station directly to the hearing aids of its occupants, ensuring clear communication for all users.

TECHNICAL INNOVATION
7" true IPS touch display with HD video and two-way audio ensure crystal clear communication. Network connectivity via LAN (PoE) and WLAN enables a flexible installation. Built-in relays and digital inputs allow integration into Smart home systems.

CONFIGURABLE LED STATUS BAR AND STAINLESS STEEL FACEPLATE
The configurable RGB LED status display signals visitors and missed calls. Several mounting options ensure the adaptability to differing interiors. The stainless steel panel at the lower front ensures a high-quality appearance that complements every stylish room.

INTELLIGENT FUNCTIONS
· Door opener and lift control
· Visitor History (Free Cloud Recording)
· Communication from room to room using multiple indoor stations
· SIP support, such as calls from concierges or facility managers
· Weather forecast indicator
· Control of house and building automation (IP, TCP, HTTPS, relay etc.)
· Configurable via the DoorBird APP and the web-based dashboard, worldwide
· Compatible with Smart locks and the DoorBird IP video mini dome camera
· Integrated induction loop

This text is machine translated.

Features

  • Added value through IP
  • Door opening and lift
  • Visitor history (free cloud recording)
  • Room-to-room communication, when using multiple indoor stations
  • SIP support, e.g. for concierge or caretaker call
  • Weather forecast
  • Home and building automation control (IP, TCP, HTTPS, relay, etc.)
  • Worldwide configuration via the DoorBird APP and the web-based dashboard
  • Integrated induction loop
  • Configurable RGB LED status bar signals visitors and missed calls
  • Intuitive user interface
  • 7 inch True IPS Touch Display
  • Scratch-resistant hard glass
  • Crystal-clear 2-way audio communication
  • HD audio, up to 102 dB
  • Over 50 ring tones
  • Compact casing
  • Elegant stainless steel bar
  • Configurable RGB LED status bar
  • Wi-Fi-enabled
  • Works on the wireless network
  • Can be connected via PoE or Ethernet
  • Optional functions
  • Automatic door-opening system, e.g. for offices

Scope of delivery

  • 1x IP video Internal station
  • 1x mounting bracket
  • 1x plug power supply (100 - 240 V AC on 15 V DC) with up to 4 country adapters
  • 1x digital passport
  • 1x user manual
  • 1x small parts

System requirements

  • DoorBird door intercom

More interesting products

(*All information is plus legal VAT)