• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird D1101KH Classic IP video door intercom LAN Outdoor panel V4A stainless steel (brushed)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,175.00 / piece)
€ 1,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird D1101KH Classic IP video door intercom LAN Outdoor panel V4A stainless steel (brushed)

  • Resistant to salt water and rustKeypad for up to 1000 PIN codes4D motion sensorNight view;Ultra-wide angle with hemispheric lens 180°Open API: Local interface for integration with third-party and SIP systems 1 bistable switching relayInclusive of flush-mounted housing and plug-in power supply

Technical specifications

  • Protection system: IP65Front panel: 3 mm (0.12 in), stainless steelPower supply: 15 V DC (max. 15 W) or power over Ethernet (PoE 802.3af mode-A)Weight: 1610 gConnections: LAN/PoE; bistable self-holding switching relay, max. 24 V DC / AC, 1 ampere, e.g. for electric door opener; external input for external door opener button; 15 V DC input (+, -), max. 15 W; relays can be extended/removed with the DoorBird I/O Door ControllerMotion sensor: Detection angle 80° (H), 50° (V); range 1 - 6 m.
Product type

IP video door intercom

Component

Outdoor panel

Units

1

Features

incl. image memory

Transfer type

LAN

Mounting type (outdoor)

Flush mount

Material (external)

Stainless steel V4A

Upgradable with

Internal extension

External extension

Factory colour

V4A stainless steel (brushed)

Resolution

1080p

Power supply (LOV)

Power over Ethernet (PoE)

via DIN rail PSU

via PSU

via doorbell wiring

Camera type

HDTV 1080p, dynamic (VGA – HDTV), lens: Ultra wide angle 180° (D)

Max. viewing angle hor.

150°

Vertical viewing angle

82°

External unit dims.

179 x 214 x 48

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2471511 DoorBird D1101KH Classic IP video door intercom LAN Outdoor panel V4A stainless steel (brushed)

User & Safety Instructions

User & Safety Instructions 2471511 DoorBird D1101KH Classic IP video door intercom LAN Outdoor panel V4A stainless steel (brushed)

Description

How‘s worksImagine you're not at home and your children have been excluded or the parcel carrier is bringing a delivery. With DoorBird, that's no longer a problem. With each ring you get a push message on your smartphone or tablet and can talk to the visitor and see it in HD quality. This way you will not miss any visitor any more. DoorBird makes you on the road and at home, even if a burglar presses the doorbell to check your presence.smart Home starts at the front doorDoorBird is the smart solution for your front door. Connect your DoorBird IP Video Door Station to your smartphone and talk to your visitors while on the move! The IP Video Door Station can operate as a stand-alone unit or in an existing Smart Home platformbe integrated. You can also use existing, classic installations such as electric door and gate openers with DoorBird and control them via the app.Diversity Made in GermanyThe DoorBird products are developed and developed by Bird Home Automation GmbH in Germanyproduced. In our Berlin factory, we manufacture all products with the utmost care and precision and then deliver them to our customers worldwide.

This text is machine translated.

Features

  • KeypadLAN/PoE1 call button1080p cameraUltra wide angle4D motion sensorIR-LEDs1 bistable switching relay

Scope of delivery

  • 1x main electrical unit1x front panel1x flush-mounted housing1x plug power supply (110 - 240 V AC to 15 V DC) with 4 landing adapters1x RJ45 adapter1x screwdriver1x Quick Start Guide with Digital Passport1x Installation Guide1x small parts

Hints

Inclusive of flush-mounted housing and plug-in power supply

System requirements

  • Mobile device: Latest iOS on iPhone/iPad, latest Android on smartphone/tabletInternet: High-speed landline broadband Internet connection, DSL, cable or fiber, no socks or proxy serverNetwork: Ethernet network, with DHCP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,664.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)