• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

#####Doppelsteckdose Phoenix Contact EO-AB/PT/LED/DUO/V/GFI/15 Grey (L x W x H) 62.3 x 54 x 137 mm

Image similar
Product type
#####Doppelsteckdose
IP rating
IP20
Type
EO-AB/PT/LED/DUO/V/GFI/15
Factory colour
Grey
Material
PA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

#####Doppelsteckdose

Type

EO-AB/PT/LED/DUO/V/GFI/15

Factory colour

Grey

Material

PA

IP20

Protection class

IP20

Length

62.3 mm

Width

54 mm

Height

137 mm

Dim

(L x W x H) 62.3 x 54 x 137 mm

Connection type

Spring-loaded push-in connector

Core cross section (max.)

4 mm²

Core cross section (min.)

0.2 mm²

Mounting type

DIN rail

Permanent fixing

Light bulb features

incl. RCBO

Recess depth

62.3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3567953 #####Doppelsteckdose Phoenix Contact EO-AB/PT/LED/DUO/V/GFI/15 Grey (L x W x H) 62.3 x 54 x 137 mm

User & Safety Instructions

User & Safety Instructions 3567953 #####Doppelsteckdose Phoenix Contact EO-AB/PT/LED/DUO/V/GFI/15 Grey (L x W x H) 62.3 x 54 x 137 mm