• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Socket Phoenix Contact EO-D/UT/LED Grey (L x W x H) 59.2 x 45 x 75 mm

Image similar
Product type
Socket
IP rating
IP20
Type
EO-D/UT/LED
Factory colour
Grey
Length
59.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of sockets: 1
  • Width in division units: 2.5
  • With increased protection against accidental contact: No.
  • With hinged cover: No.
  • With indicator light: Yes
  • Voltage type AC
Product type

Socket

Type

EO-D/UT/LED

Factory colour

Grey

IP20

Length

59.2 mm

Width

45 mm

Height

75 mm

Dim

(L x W x H) 59.2 x 45 x 75 mm

Connection type

Screw connector

Rated voltage

250 V AC

Test current

6 A

Core cross section (max.)

4 mm²

Core cross section (min.)

0.2 mm²

Mounting type

DIN rail

Permanent fixing

Light bulb features

incl. light

Recess depth

59.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3559203 Socket Phoenix Contact EO-D/UT/LED Grey (L x W x H) 59.2 x 45 x 75 mm

User & Safety Instructions

User & Safety Instructions 3559203 Socket Phoenix Contact EO-D/UT/LED Grey (L x W x H) 59.2 x 45 x 75 mm

Description

Socket, with indicator light, type D, connection type: Screw connection, color: Grey Rated voltage: 250 V AC (50 Hz), rated current: 6 A, for mounting on support rails in service interface or direct mounting, country code: India / Africa

This text is machine translated.