• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

#####Doppelsteckdose Phoenix Contact EO-N/PT/LED/DUO Grey (L x W x H) 59.2 x 90 x 75 mm

Image similar
Product type
#####Doppelsteckdose
IP rating
IP20
Type
EO-N/PT/LED/DUO
Factory colour
Grey
Length
59.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

#####Doppelsteckdose

Type

EO-N/PT/LED/DUO

Factory colour

Grey

IP20

Length

59.2 mm

Width

90 mm

Height

75 mm

Dim

(L x W x H) 59.2 x 90 x 75 mm

Connection type

Spring-loaded push-in connector

Core cross section (max.)

4 mm²

Core cross section (min.)

0.2 mm²

Mounting type

DIN rail

Permanent fixing

Light bulb features

incl. LED screen

Recess depth

59.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3559205 #####Doppelsteckdose Phoenix Contact EO-N/PT/LED/DUO Grey (L x W x H) 59.2 x 90 x 75 mm

User & Safety Instructions

User & Safety Instructions 3559205 #####Doppelsteckdose Phoenix Contact EO-N/PT/LED/DUO Grey (L x W x H) 59.2 x 90 x 75 mm